Renesas, PS2561D-1Y-A/L DC Input Transistor Output Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 772-5977P
- Mfr. Part No.:
- PS2561D-1Y-A/L
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
Subtotal 60 units (supplied in a tube)*
MYR187.98
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 60 - 120 | MYR3.133 |
| 150 - 270 | MYR3.109 |
| 300 - 570 | MYR3.086 |
| 600 + | MYR3.064 |
*price indicative
- RS Stock No.:
- 772-5977P
- Mfr. Part No.:
- PS2561D-1Y-A/L
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mounting Type | Through Hole | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 3µs | |
| Maximum Input Current | 1 A | |
| Isolation Voltage | 5000 Vrms | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 400% | |
| Typical Fall Time | 5µs | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mounting Type Through Hole | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 3µs | ||
Maximum Input Current 1 A | ||
Isolation Voltage 5000 Vrms | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 400% | ||
Typical Fall Time 5µs | ||
- COO (Country of Origin):
- JP
