onsemi 2-Channel Optocoupler, Surface Mount, 8-Pin SOIC

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
221-6589
Mfr. Part No.:
FOD8802C
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Optocoupler

Mount Type

Surface Mount

Maximum Forward Voltage

1.8V

Number of Channels

2

Packaging

Tube

Number of Pins

8

Package Type

SOIC

Typical Rise Time

6μs

Maximum Input Current

200mA

Isolation Voltage

2500Vrms

Minimum Operating Temperature

-40°C

Maximum Current Transfer Ratio

560%

Maximum Operating Temperature

125°C

Typical Fall Time

7μs

Minimum Current Transfer Ratio

100%

Standards/Approvals

C-UL, UL and VDE

Series

FOD

Automotive Standard

No

The ON Semiconductor FOD8802 dual channel optocoupler is a best−in−class phototransistor, optocoupler utilizing, leading−edge proprietary process technology to achieve high operating temperature performance, up to 125°C. . It delivers consistent current transfer ratio at very low input current over temperature.

CTR at very low input current

High isolation voltage regulated by safety Agency, UL1577, 2500 VACRMS for 1 min

Applicable to infrared ray reflow, 260°C