Nisshinbo Micro Devices, Operational Amplifier, 1.5 MHz, 8-Pin 18V PDIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR56.37

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
  • Plus 55 unit(s) shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 10MYR11.274MYR56.37
15 - 20MYR9.678MYR48.39
25 +MYR7.958MYR39.79

*price indicative

RS Stock No.:
373-4784
Mfr. Part No.:
NJU7032D
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Operational Amplifier

Mount Type

Through Hole

Package Type

PDIP

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

1.5MHz

Minimum Supply Voltage

5V

Maximum Supply Voltage

18V

Vos - Input Offset Voltage

10 mV

Slew Rate

3.5V/μs

Input Bias Current

1 pA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Length

8.8mm

Standards/Approvals

No

Height

3.4mm

Series

NJU7032

Width

6.4mm

Automotive Standard

No

Input Offset Current

1 pA

COO (Country of Origin):
JP

Low Operating Voltage Operational Amplifiers, NJR


Operational Amplifiers, New Japan Radio


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy