NJU7032M Nisshinbo Micro Devices, Operational Amplifier, 1.5 MHz, 8-Pin 18V DMP
- RS Stock No.:
- 178-2353
- Mfr. Part No.:
- NJU7032M
- Manufacturer:
- Nisshinbo Micro Devices
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 100 units)*
MYR500.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1,100 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tube* |
|---|---|---|
| 100 - 100 | MYR5.00 | MYR500.00 |
| 200 - 300 | MYR4.89 | MYR489.00 |
| 400 + | MYR4.80 | MYR480.00 |
*price indicative
- RS Stock No.:
- 178-2353
- Mfr. Part No.:
- NJU7032M
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | DMP | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 1.5MHz | |
| Maximum Supply Voltage | 18V | |
| Minimum Supply Voltage | 5V | |
| Minimum Operating Temperature | -20°C | |
| Slew Rate | 3.5V/μs | |
| Input Bias Current | 1 pA | |
| Vos - Input Offset Voltage | 10 mV | |
| Maximum Operating Temperature | 75°C | |
| Length | 5mm | |
| Height | 1.6mm | |
| Series | NJU7032 | |
| Width | 5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Input Offset Current | 1 pA | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type DMP | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 1.5MHz | ||
Maximum Supply Voltage 18V | ||
Minimum Supply Voltage 5V | ||
Minimum Operating Temperature -20°C | ||
Slew Rate 3.5V/μs | ||
Input Bias Current 1 pA | ||
Vos - Input Offset Voltage 10 mV | ||
Maximum Operating Temperature 75°C | ||
Length 5mm | ||
Height 1.6mm | ||
Series NJU7032 | ||
Width 5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Input Offset Current 1 pA | ||
- COO (Country of Origin):
- JP
