LM10CN/NOPB Texas Instruments, Operational Amplifier, 50 kHz, 8-Pin 40V PDIP

This image is representative of the product range

Subtotal (1 pack of 5 units)*

MYR92.60

Add to Basket
Select or type quantity
Temporarily out of stock
  • 190 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 +MYR18.52MYR92.60

*price indicative

Packaging Options:
RS Stock No.:
197-7193
Mfr. Part No.:
LM10CN/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Operational Amplifier

Mount Type

Through Hole

Package Type

PDIP

Number of Channels

1

Pin Count

8

GBP - Gain Bandwidth Product

50kHz

Maximum Supply Voltage

40V

Minimum Supply Voltage

1.2V

Vos - Input Offset Voltage

3 mV

Input Bias Current

30 nA

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Height

5.08mm

Series

LM10

Length

10.16mm

Automotive Standard

No

Input Offset Current

1.5 nA

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy