Texas Instruments, Operational Amplifier, 50 kHz, 8-Pin 40V PDIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 40 units)*

MYR776.72

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tube*
40 - 40MYR19.418MYR776.72
80 - 120MYR18.991MYR759.64
160 +MYR18.641MYR745.64

*price indicative

RS Stock No.:
197-7192
Mfr. Part No.:
LM10CN/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Operational Amplifier

Mount Type

Through Hole

Package Type

PDIP

Number of Channels

1

Pin Count

8

GBP - Gain Bandwidth Product

50kHz

Minimum Supply Voltage

1.2V

Maximum Supply Voltage

40V

Minimum Operating Temperature

0°C

Input Bias Current

30 nA

Vos - Input Offset Voltage

3 mV

Maximum Operating Temperature

70°C

Standards/Approvals

No

Series

LM10

Height

5.08mm

Length

10.16mm

Automotive Standard

No

Input Offset Current

1.5 nA

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy