NCV20072DR2G-23660 onsemi, Operational Amplifier, Op Amp, RRO, 3MHz, 2.7 V, 8-Pin SOIC-8
- RS Stock No.:
- 277-062
- Mfr. Part No.:
- NCV20072DR2G-23660
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 tape of 10 units)**
MYR37.96
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Tape** |
---|---|---|
10 - 90 | MYR3.796 | MYR37.96 |
100 - 240 | MYR3.608 | MYR36.08 |
250 - 490 | MYR3.343 | MYR33.43 |
500 - 990 | MYR3.078 | MYR30.78 |
1000 + | MYR2.962 | MYR29.62 |
**price indicative
- RS Stock No.:
- 277-062
- Mfr. Part No.:
- NCV20072DR2G-23660
- Manufacturer:
- onsemi
Related links
- NCS20071SN2T1G onsemi Op Amp 3MHz 10 kHz 5-Pin TSOP
- NCV20071SN2T1G onsemi Op Amp 3MHz 10 kHz 5-Pin TSOP
- OPA171AID Texas Instruments Op Amp 3MHz 8-Pin SOIC
- TSB182IDT STMicroelectronics Op Amp 3MHz 8-Pin SO8
- OPA2171AIDGK Texas Instruments Op Amp 3MHz 8-Pin MSOP
- LMC6035ITL/NOPB Texas Instruments Op Amp 1.4MHz 8-Pin DSBGA
- LMV341MG/NOPB Texas Instruments Op Amp 1MHz 6-Pin SC-70
- TSV7722IDT STMicroelectronics Op Amp 560MHz 8-Pin SOIC-8