TSB182IDT STMicroelectronics, Operational Amplifier, Op Amp, RRO, 3MHz, 4 → 36 V, 8-Pin SO8 | RS
Recently searched

    TSB182IDT STMicroelectronics, Operational Amplifier, Op Amp, RRO, 3MHz, 4 → 36 V, 8-Pin SO8

    Subtotal (1 reel of 2500 units)**

    MYR15,895.00

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Reel**
    2500 +MYR6.358MYR15,895.00

    **price indicative

    RS Stock No.:
    276-865
    Mfr. Part No.:
    TSB182IDT
    Manufacturer:
    STMicroelectronics
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    STMicroelectronics

    Amplifier Type

    Operational Amplifier

    Mounting Type

    Surface Mount

    Package Type

    SO8

    Power Supply Type

    Dual

    Pin Count

    8

    Typical Single Supply Voltage

    4 → 36 V

    Typical Gain Bandwidth Product

    3MHz

    Rail to Rail

    Rail to Rail Output

    Related links