Densitron 3.5in OLED Display 1024 x 768pixels RS232 Interface

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
680-7670
Mfr. Part No.:
AVK-N-3.5
Manufacturer:
Densitron
Find similar products by selecting one or more attributes.
Select all

Brand

Densitron

Diagonal Display Size

3.5in

Resolution

1024 x 768pixels

Interface Ports

RS232

COO (Country of Origin):
HU

V-DUO AMOLED Development Kits


Evaluation kit for assessing Densitron’s Active Matrix OLED (AMOLED) displays
V-DUO (Video Densitron USB OLED) comes with video capture and playback capabilities
User-friendly kit that reduces engineers’ time and development cost, making it a worthwhile investment
Kit contents: V-DUO base board, transition board and display, Li-ion battery, Micro SD card, software on CD, mini USB cable, and power supply

Hardware Features


ARM926EJ-S core with 1GB internal flash and 128Mbyte DDR2
Stand alone kit with Li-ion battery Power, by USB, or AC adaptor
Small form factor (∼94 x 84 mm)
Supports AMOLED and TFT Displays via Transition boards
Supports resolutions up to 1366x768 @ 18bpp (static images)
(static images) and Video up to HD
Up to 24-bit colour depth
Communication interfaces: RS-232, USB host & slave
Touch screen support (optional)
6 input keypad interface
Hardware accelerated video playback
Composite video input
Micro SD card support

Software Features


Linux operating system
PC application software to control V-DUO operation via USB port
Picture slide show, Video (MPEG4 SP) playback
Composite video capture control, Video and JPEG Slideshow
Touch screen calibration and demo
Brightness control
Full access to display driver IC registers via proprietary command set

Note

Not recommended for new designs


Discontinued Display Products