Distrelec OLED Display
- RS Stock No.:
- 609-029
- Distrelec Article No.:
- 301-02-126
- Mfr. Part No.:
- DEP 128064J-Y
- Manufacturer:
- Distrelec
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 609-029
- Distrelec Article No.:
- 301-02-126
- Mfr. Part No.:
- DEP 128064J-Y
- Manufacturer:
- Distrelec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Distrelec | |
| Product Type | OLED Display | |
| Viewing Area Dimensions | 38.45 x 20.21 mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Distrelec | ||
Product Type OLED Display | ||
Viewing Area Dimensions 38.45 x 20.21 mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
