EUROSTAT Stool
- RS Stock No.:
- 265-8711
- Mfr. Part No.:
- 43-605-0001
- Manufacturer:
- EUROSTAT
Subtotal (1 unit)**
MYR2,759.85
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR2,759.85 |
**price indicative
- RS Stock No.:
- 265-8711
- Mfr. Part No.:
- 43-605-0001
- Manufacturer:
- EUROSTAT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EUROSTAT | |
Chair Type | Stool | |
Wheeled | Yes | |
Height Adjustable | Yes | |
Seat Height | 510 → 780mm | |
Back Adjustable | No | |
Select all | ||
---|---|---|
Brand EUROSTAT | ||
Chair Type Stool | ||
Wheeled Yes | ||
Height Adjustable Yes | ||
Seat Height 510 → 780mm | ||
Back Adjustable No | ||
Related links
- ADACTUS Stool
- RS PRO Plastic Stool
- Treston Black Plastic Stool, 120kg Weight Capacity
- EUROSTAT Desk Chair, Table Chair
- Bott Black Plastic Stool, 120kg Weight Capacity
- Treston Black Leather Stool, 120kg Weight Capacity
- Treston Blue Fabric Stool, 120kg Weight Capacity
- Treston Black Fabric Stool, 120kg Weight Capacity