EUROSTAT Desk Chair, Table Chair
- RS Stock No.:
- 265-8710
- Mfr. Part No.:
- 43-201-0060
- Manufacturer:
- EUROSTAT
Subtotal (1 unit)**
MYR1,618.67
11 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR1,618.67 |
**price indicative
- RS Stock No.:
- 265-8710
- Mfr. Part No.:
- 43-201-0060
- Manufacturer:
- EUROSTAT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EUROSTAT | |
Chair Type | Desk Chair, Table Chair | |
Wheeled | Yes | |
Height Adjustable | Yes | |
Seat Height | 440 → 590mm | |
Back Adjustable | Yes | |
Select all | ||
---|---|---|
Brand EUROSTAT | ||
Chair Type Desk Chair, Table Chair | ||
Wheeled Yes | ||
Height Adjustable Yes | ||
Seat Height 440 → 590mm | ||
Back Adjustable Yes | ||
Related links
- EUROSTAT Desk Chair, Table Chair
- Treston Black Leather Desk Chair, 120kg Weight Capacity
- Treston Black Plastic Desk Chair, 120kg Weight Capacity
- Treston Black Fabric Desk Chair, 120kg Weight Capacity
- Bott Blue Vinyl Desk Chair, 120kg Weight Capacity
- Office Chairs
- RS PRO Black Plastic Drafting Chair
- RS PRO Black Fabric Typist Chair