Treston Black Leather Desk Chair, 120 kg Weight Capacity
- RS Stock No.:
- 284-0431
- Mfr. Part No.:
- C40AL
- Manufacturer:
- Treston
Subtotal (1 unit)*
MYR4,195.38
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,195.38 |
*price indicative
- RS Stock No.:
- 284-0431
- Mfr. Part No.:
- C40AL
- Manufacturer:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Office Chair | |
| Chair Type | Desk Chair | |
| Wheeled | Yes | |
| Back Adjustable | Yes | |
| Colour | Black | |
| Seat Material | Leather | |
| Adjustable Height | Yes | |
| Weight Capacity | 120kg | |
| Maximum Seat Height | 600mm | |
| Minimum Seat Height | 450mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Office Chair | ||
Chair Type Desk Chair | ||
Wheeled Yes | ||
Back Adjustable Yes | ||
Colour Black | ||
Seat Material Leather | ||
Adjustable Height Yes | ||
Weight Capacity 120kg | ||
Maximum Seat Height 600mm | ||
Minimum Seat Height 450mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FI
The Treston Chair is a high-performance seating solution with soft dual-wheel safety castors with load sensitive brakes. This chair provides comfort, durability, and flexibility for prolonged periods of use.
Base material is Polyamide
Related links
- Treston Black Leather Desk Chair, 120 kg Weight Capacity
- Treston Black Plastic Desk Chair, 120 kg Weight Capacity
- Treston Black Fabric Desk Chair, 120 kg Weight Capacity
- Treston Black Leather Stool, 120 kg Weight Capacity
- Bott Blue Vinyl Desk Chair, 120 kg Weight Capacity
- RS PRO Black Leather Executive Chair, 120 kg Weight Capacity
- Bott Black Plastic Drafting Chair, 120 kg Weight Capacity
- Treston Black Fabric Stool, 120 kg Weight Capacity
