Schurter PC Board Non Resettable Fuse 250mA, 125V ac/dc
- RS Stock No.:
- 865-7799
- Mfr. Part No.:
- 0034.4213
- Manufacturer:
- Schurter
Price Each (In a Pack of 10)
MYR9.804
Temporarily out of stock - back order for despatch 22/12/2024, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per Unit | Per Pack** |
---|---|---|
10 + | MYR9.804 | MYR98.04 |
**price indicative
- RS Stock No.:
- 865-7799
- Mfr. Part No.:
- 0034.4213
- Manufacturer:
- Schurter
Related links
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- Schurter SMD Non Resettable Fuse 250mA, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
- Schurter PC Board Non Resettable Fuse 2A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc