Schurter PC Board Non Resettable Fuse 4A, 125V ac/dc
- RS Stock No.:
- 865-7831
- Mfr. Part No.:
- 0034.4227
- Manufacturer:
- Schurter
Subtotal (1 pack of 10 units)*
MYR91.39
FREE delivery for orders over RM 500.00
In Stock
- 670 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR9.139 | MYR91.39 |
*price indicative
- RS Stock No.:
- 865-7831
- Mfr. Part No.:
- 0034.4227
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 4A | |
| Voltage Rating | 125V ac/dc | |
| Fuse Speed | F | |
| Body Material | Thermoplastic | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 4A | ||
Voltage Rating 125V ac/dc | ||
Fuse Speed F | ||
Body Material Thermoplastic | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CH
Schurter MSF Quick Acting F
Schurter MSF series sub miniature fuses are directly solder able on printed circuit boards. The MSF series has a thermoplastic body and tin-plated copper terminals. All fuses are highly reliable and extremely good quality.
Quick Acting F
6.4mm
Various models available
6.4mm
Various models available
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Related links
- Wickmann PC Board Non Resettable Fuse 125V ac
- Schurter SMD Non Resettable Fuse 4A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 4A, 125V ac/dc
- Bourns SMD Non Resettable Fuse 4A, 125V ac
- Littelfuse SMD Non Resettable Fuse 4A, 125V ac
- Schurter PC Board Non Resettable Fuse 2A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc
