- RS Stock No.:
- 849-5728
- Mfr. Part No.:
- TR-3216FF5-R
- Manufacturer:
- Eaton
Temporarily out of stock - back order for despatch 26/07/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR3.64
Units | Per Unit |
1 + | MYR3.64 |
- RS Stock No.:
- 849-5728
- Mfr. Part No.:
- TR-3216FF5-R
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cooper Bussmann 3216FF Series
Professional range of surface mount fuses from the 3216FF series.
Various current ratings available
Fast-acting surface mount fuse
Excellent temperature and cycling characteristics
Compatible with reflow and wave solder
Fast-acting surface mount fuse
Excellent temperature and cycling characteristics
Compatible with reflow and wave solder
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Surface Mount Fuse
Specifications
Attribute | Value |
---|---|
Current Rating | 5A |
Voltage Rating | 32 V ac, 32V dc |
Fuse Speed | F |
Body Material | Ceramic |
Body Length | 3.2mm |
Body Width | 1.6mm |
Body Height | 0.89mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 32 V ac / dc |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +125°C |
Series | Bussmann |
Dimensions | 3.2 x 1.6 x 0.89mm |