Eaton SMD Non Resettable Fuse 3A, 125 V ac, 60V dc

Bulk discount available

Subtotal (1 unit)*

MYR7.57

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 49MYR7.57
50 - 99MYR7.34
100 - 999MYR7.02
1000 +MYR6.83

*price indicative

RS Stock No.:
848-2661
Mfr. Part No.:
TR1-6125TD3-R
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

3A

Voltage Rating

125 V ac, 60V dc

Fuse Speed

T

Body Length

6.1mm

Body Width

2.72mm

Body Height

2.72mm

Breaking Capacity at Maximum Voltage Rating

50 A @ 125 V ac, 50 A @ 60 V dc

Dimensions

6.1 x 2.72 x 2.72mm

COO (Country of Origin):
CN

Cooper Bussmann 6125TD Series


Cooper Bussmann 6125TD Brick Fuses are surface mount brick fuses which are also solder immersion compatible. The 6125TD series are fast-acting and feature inrush current protection.

Fast-acting surface mount fuse
Overcurrent protection of systems up to 125Vac/72Vdc
High inrush withstand capability
Solder immersion compatible

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Note

Eaton formerly known as Bussmann


Surface Mount Fuse

Related links