Catu CL-465 Non Contact Voltage & Magnetic Field Indicator, 10000V to 30000V
- RS Stock No.:
- 286-1624
- Mfr. Part No.:
- CL-465-10/30-M
- Manufacturer:
- Catu
Subtotal (1 unit)*
MYR3,690.45
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,690.45 |
*price indicative
- RS Stock No.:
- 286-1624
- Mfr. Part No.:
- CL-465-10/30-M
- Manufacturer:
- Catu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Battery Type | Lithium | |
| Maximum Detection Voltage | 30000V | |
| Minimum Detection Voltage | 10000V | |
| Model Number p | CL-465 | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Battery Type Lithium | ||
Maximum Detection Voltage 30000V | ||
Minimum Detection Voltage 10000V | ||
Model Number p CL-465 | ||
- COO (Country of Origin):
- FR
The Catu Voltage Detector for High Voltage Substations (10 to 30 kV) with a stick is a specialized tool designed for use in high voltage environments, particularly in substations.
Built-in function control device
Robust molded thermoplastic housing providing excellent impact protection
Robust molded thermoplastic housing providing excellent impact protection
