D-Link 28-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks Managed 28 Port Managed Switch Power Over Ethernet

Unavailable
RS will no longer stock this product.
RS Stock No.:
270-3443
Distrelec Article No.:
303-69-492
Mfr. Part No.:
DGS-3630-28PC/SI
Manufacturer:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Product Type

Managed Switch

Number of Ports

28

Number of USB Ports

1

Power Over Ethernet

Yes

Switch Type

Managed

Model Number

28-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks

Desktop/Rack Mount

Rack

Number of SFP Ports

4

Number of RJ-45 Ports

1

Depth

380mm

Height

44mm

Standards/Approvals

cUL, FCC Class A, VCCI, C-Tick, CE, CCC, CB, BSMI

Width

440mm

Compatible USB Cable Version

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The D-Link gigabit L3 stackable smart managed switch are designed for small to medium-sized businesses, small to medium-sized Enterprises, large enterprises, and internet service providers. They deliver high performance, flexibility, fault tolerance, and advanced software features for maximum return on investment.

High availability and flexibility

Redundant power supply support

Ethernet ring protection switching

Supports long-distance stacking over fibre