D-Link 54-Port Layer 3 Stackable Managed SFP Switch with 10G Uplinks Managed 54 Port Network Switch

Subtotal (1 unit)*

MYR14,679.45

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR14,679.45

*price indicative

RS Stock No.:
268-1585
Distrelec Article No.:
303-97-436
Mfr. Part No.:
DGS-3130-54S/E
Manufacturer:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Product Type

Network Switch

Number of Ports

54

Switch Type

Managed

Power Over Ethernet

No

Network Speed

10, 100, 1000Mbps

Number of SFP Ports

2

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

52

Model Number

54-Port Layer 3 Stackable Managed SFP Switch with 10G Uplinks

Height

44mm

Width

440mm

Depth

430mm

Standards/Approvals

FCC Class A, cUL, BSMI, IC, RCM, CE Class A, VCCI Class A, CB

RoHS Status: Exempt

COO (Country of Origin):
TW
The D-Link Gigabit layer 3 stackable managed switches are designed to address the needs of small to medium sized business networks by incorporating L2 and L3 features that enable the switches to be deployed in a variety of environments and topologies. This switches allows multiple switches to be connected to form a single physical or virtual stack.

Loopback detection

Physical stack of up to 9 units

Redundant power supply support

Ethernet ring protection switching