Murrelektronik Limited Xelity 8TX Unmanaged 8 Port Network Switch
- RS Stock No.:
- 284-6573
- Mfr. Part No.:
- 58812
- Manufacturer:
- Murrelektronik Limited
Subtotal (1 unit)*
MYR913.57
FREE delivery for orders over RM 500.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR913.57 |
*price indicative
- RS Stock No.:
- 284-6573
- Mfr. Part No.:
- 58812
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Network Switch | |
| Number of Ports | 8 | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Model Number | Xelity 8TX | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | Rack | |
| Width | 41.6 mm | |
| Height | 105mm | |
| Depth | 85.1mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Network Switch | ||
Number of Ports 8 | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Model Number Xelity 8TX | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount Rack | ||
Width 41.6 mm | ||
Height 105mm | ||
Depth 85.1mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited 8 Port Unmanaged switch is designed for industrial communication with Ethernet functionality. It supports a maximum data transmission rate of 100 Mbps. This switch features auto crossover and auto negotiation capabilities. Operating in full duplex mode, it allows simultaneous data transmission and reception.
IP20 degree of protection
Invers polarity protection
Over voltage protection
