MOXA Unmanaged 5 Port Ethernet Switch
- RS Stock No.:
- 255-1959
- Distrelec Article No.:
- 125-73-421
- Mfr. Part No.:
- EDS-205
- Manufacturer:
- MOXA
Subtotal (1 unit)*
MYR660.18
FREE delivery for orders over RM 500.00
In Stock
- Plus 407 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR660.18 |
*price indicative
- RS Stock No.:
- 255-1959
- Distrelec Article No.:
- 125-73-421
- Mfr. Part No.:
- EDS-205
- Manufacturer:
- MOXA
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
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 5 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 5 | |
| Width | 100mm | |
| Depth | 86.5mm | |
| Standards/Approvals | GB, IEC 60068-2-27, IEC 60068-2-31, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, IEEE 802.3/802.3u/802.3x, Telcordia (Bellcore), UL 508, FCC Part 15B Class A, EN 55032/24, EN 60950-1, CISPR 32 | |
| Height | 24.9mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 5 | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 5 | ||
Width 100mm | ||
Depth 86.5mm | ||
Standards/Approvals GB, IEC 60068-2-27, IEC 60068-2-31, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, IEEE 802.3/802.3u/802.3x, Telcordia (Bellcore), UL 508, FCC Part 15B Class A, EN 55032/24, EN 60950-1, CISPR 32 | ||
Height 24.9mm | ||
The Moxa Europe 5-port entry-level unmanaged Ethernet switches has a large portfolio of industrial unmanaged switches that have been specifically designed for industrial Ethernet infrastructure. Our unmanaged Ethernet switches uphold the stringent standards that are required for operational reliability in harsh environments.
10/100BaseT(X) with auto sensing RJ45 ports
IEEE802.3/802.3u/802.3x support
Broadcast storm protection
DIN-rail mounting ability
Operating temperature range -10 to 60°C
Operate at temperatures ranging from -10 to 60°C
Plug and play feature
Easy and reliable to use