Trendnet TI-PELC50 Network 5 Port Industrial Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 649-689
- Mfr. Part No.:
- TI-PELC50
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
MYR402.23
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR402.23 |
*price indicative
- RS Stock No.:
- 649-689
- Mfr. Part No.:
- TI-PELC50
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 5 | |
| Product Type | Industrial Ethernet Switch | |
| Switch Type | Network | |
| Power Over Ethernet | Yes | |
| Network Speed | 100Mbps | |
| Model Number | TI-PELC50 | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 5 | |
| Depth | 25.5mm | |
| Height | 100.5mm | |
| Standards/Approvals | NDAA / TAA, IEEE 802.3x, IEEE 802.3u, IEEE 802.3at, IEEE 802.3af, IEEE 802.3, Freefall (EN 60068-2-31), FCC, CE, Vibration (EN 60068-2-6), Shock (EN 60068-2-27) | |
| Width | 6mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 5 | ||
Product Type Industrial Ethernet Switch | ||
Switch Type Network | ||
Power Over Ethernet Yes | ||
Network Speed 100Mbps | ||
Model Number TI-PELC50 | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 5 | ||
Depth 25.5mm | ||
Height 100.5mm | ||
Standards/Approvals NDAA / TAA, IEEE 802.3x, IEEE 802.3u, IEEE 802.3at, IEEE 802.3af, IEEE 802.3, Freefall (EN 60068-2-31), FCC, CE, Vibration (EN 60068-2-6), Shock (EN 60068-2-27) | ||
Width 6mm | ||
The Trendnet 5-Port Industrial Fast Ethernet PoE+ DIN-Rail Mini Switch delivers a robust networking solution engineered for extreme environments. Crafted from hardened metal, it boasts an IP30 rating and is designed to sustain both high and low temperatures ranging from -40° to 75°C. With its compact dimensions, this switch is adept at fitting into tight spaces, enabling efficient installations. The inclusion of four PoE+ ports facilitates seamless connectivity while powering various devices with just a single cable. This device stands out in terms of durability, offering high-speed connections suited for demanding applications across industrial settings.
Supports a total power budget which enables efficient device connections
Designed for harsh conditions, ensuring reliability in tough environments
Compact form factor allows for easy integration in limited spaces
Utilises PoE technology for simplified networking and power delivery
Equipped with shock and vibration resistance for arduous applications
Features an operational temperature range suitable for extreme applications
Complies with rigorous industrial standards for electro magnetic compatibility
Includes DIN-Rail and wall mounting options for versatile installation
Efficient heat dissipation maintains optimal performance levels
LED indicators for easy monitoring of device status
Related links
- Trendnet TI-PG50F Network 5 Port Network Switch Power Over Ethernet
- Trendnet TI-PGLC50 Network 5 Port Network Switch Power Over Ethernet
- Trendnet TPE-TG50G Network 5 Port Network Switch Power Over Ethernet
- Trendnet TI-G51SC Network 5 Port Network Switch
- Trendnet TI-ELC50 Network 5 Port Network Switch
- Trendnet TI-GLC50 Network 5 Port Network Switch
- Trendnet TPE-B541 Managed Switch 5 Port Network Switch Power Over Ethernet
- Trendnet TPE-TG52(UK) Unmanaged 5 Port Network Switch Power Over Ethernet
