Trendnet Industrial Ethernet Switch
- RS Stock No.:
- 649-679
- Mfr. Part No.:
- TI-G51SC
- Manufacturer:
- Trendnet
N
Subtotal (1 unit)*
MYR520.15
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR520.15 |
*price indicative
- RS Stock No.:
- 649-679
- Mfr. Part No.:
- TI-G51SC
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Switch Type | Network Switch | |
| Number of Ports | 5 | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Switch Type Network Switch | ||
Number of Ports 5 | ||
- COO (Country of Origin):
- TW
The Trendnet 5-Port Industrial Gigabit DIN-Rail Switch with Multi-Mode SC Port offers an exceptional solution for demanding networking environments. Designed for resilience, this rugged device features an IP30-rated metal enclosure, ensuring durability against extreme conditions. With four Gigabit Ethernet ports and a switched multi-mode SC port, it provides seamless connectivity for high-speed devices while supporting long-distance fibre networking up to 550 metres. This industrial switch is engineered to withstand a substantial range of temperatures from -40° to 75° C, making it ideal for harsh industrial settings. Redundant power inputs with overload protection help to ensure continuous operation, further enhanced by an alarm output in case of power failures.
Exceptional temperature resilience, operating from -40° to 75° C
A robust IP30-rated metal enclosure provides excellent protection
Supports long-distance fibre networking, extending up to 550 metres
Multiple power input options mitigate downtime with overload protection
Alarm output alerts users to potential power failures
High-performance capabilities with a switching capacity of 10Gbps
Versatile installation options include DIN-Rail and wall mounting
Supports jumbo frames, enhancing data transfer efficiency
Complies with stringent electromagnetic standards for operational reliability
Well-engineered for environments with high shock and vibration levels
A robust IP30-rated metal enclosure provides excellent protection
Supports long-distance fibre networking, extending up to 550 metres
Multiple power input options mitigate downtime with overload protection
Alarm output alerts users to potential power failures
High-performance capabilities with a switching capacity of 10Gbps
Versatile installation options include DIN-Rail and wall mounting
Supports jumbo frames, enhancing data transfer efficiency
Complies with stringent electromagnetic standards for operational reliability
Well-engineered for environments with high shock and vibration levels
Related links
- Trendnet Industrial Ethernet Switch
- Trendnet TI-G102i, Managed 10 Port Industrial Ethernet Switch
- Trendnet TI Series DIN Rail 5 RJ45 Ports 12 →
- Trendnet TI Series DIN Rail 8 RJ45 Ports 12 →
- StarTech.com Industrial Ethernet Switch
- Planet Industrial Ethernet Switch
- Teltonika Industrial Ethernet Switch
- Wieland Industrial Ethernet Switch