Trendnet TI-ELC50 Network 5 Port Industrial Ethernet Switch
- RS Stock No.:
- 649-601
- Mfr. Part No.:
- TI-ELC50
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
MYR250.03
FREE delivery for orders over RM 500.00
In Stock
- 34 unit(s) ready to ship from another location
- Plus 138 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR250.03 |
*price indicative
- RS Stock No.:
- 649-601
- Mfr. Part No.:
- TI-ELC50
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 5 | |
| Product Type | Industrial Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Network | |
| Network Speed | 100Mbps | |
| Model Number | TI-ELC50 | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 5 | |
| Depth | 25.5mm | |
| Height | 100.5mm | |
| Width | 6mm | |
| Standards/Approvals | CE, EFT 2KV, ESD 6KV, Freefall (EN 60068-2-31), IEEE 802.3, IEEE 802.3u, LVD, Shock (EN 60068-2-27), Surge 2KV, Vibration (EN 60068-2-6), IEEE 802.3x | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 5 | ||
Product Type Industrial Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Network | ||
Network Speed 100Mbps | ||
Model Number TI-ELC50 | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 5 | ||
Depth 25.5mm | ||
Height 100.5mm | ||
Width 6mm | ||
Standards/Approvals CE, EFT 2KV, ESD 6KV, Freefall (EN 60068-2-31), IEEE 802.3, IEEE 802.3u, LVD, Shock (EN 60068-2-27), Surge 2KV, Vibration (EN 60068-2-6), IEEE 802.3x | ||
The Trendnet 5-Port Industrial Fast Ethernet DIN-Rail Mini Switch is designed to meet the rigorous demands of challenging environments. Its robust construction ensures reliable performance, even in extreme conditions ranging from -40° to 75° C. The mini switch boasts a compact design, allowing it to fit effortlessly into various installation spaces. With IP30 rated housing, this device is built to resist vibration and shock, making it ideal for industrial applications. Equipped with 5 x 10/100Mbps ports, the switch provides a total switching capacity of 1Gbps, ensuring rapid data transfer and connectivity. Perfect for users seeking a durable and reliable networking solution, this switch combines functionality with ease of installation, including both DIN-Rail and wall mount options.
Designed for reliability in harsh industrial settings
Compact metal housing ideal for tight installation areas
Ability to operate in extreme temperature ranges
IP30 rating offers enhanced protection against dust and debris
Five Ethernet ports support stable connections for multiple devices
Fanless design ensures silent operation in sensitive environments
Includes DIN-Rail mount and wall mount brackets for versatile installation
Built-in grounding point protects against external electrical surges
Shock and vibration resistant to ensure consistent performance
Complies with stringent industrial electromagnetic standards
Related links
- Trendnet TI-PG50F Network 5 Port Network Switch Power Over Ethernet
- Trendnet TI-G51SC Network 5 Port Network Switch
- Trendnet TI-PGLC50 Network 5 Port Network Switch Power Over Ethernet
- Trendnet TI-GLC50 Network 5 Port Network Switch
- Trendnet TI-PELC50 Network 5 Port Network Switch Power Over Ethernet
- Trendnet TEG-S750 Network 5 Port Network Switch
- Trendnet TEG-S50g Network 5 Port Network Switch
- Trendnet TPE-TG50G Network 5 Port Network Switch Power Over Ethernet
