Brainboxes SW 518 Unmanaged 8 Port Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

MYR827.95

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 07 May 2026
  • Plus 6 unit(s) shipping from 14 May 2026
  • Plus 6 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR827.95

*price indicative

RS Stock No.:
566-523
Mfr. Part No.:
SW-518
Manufacturer:
Brainboxes
Find similar products by selecting one or more attributes.
Select all

Brand

Brainboxes

Product Type

Ethernet Switch

Number of Ports

8

Power Over Ethernet

Yes

Switch Type

Unmanaged

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

8

Model Number

SW 518

Depth

45.3mm

Standards/Approvals

RoHS, UL METL, UL62368-1, CE, ECCN 5A991.bStandard, HTS 8517620000, WEEE, UKCA

Height

116.2mm

Width

99mm

The Brainboxes Industrial 8 Port Gigabit Ethernet Switch is DIN Rail Mountable and features a wide voltage input range of +5V to +30V DC, allowing it to be powered by various sources. It also operates within an industrial temperature range of -40ºC to +80ºC or -40ºF to +176ºF, making it suitable for extreme conditions

Redundant dual power inputs reduces risk of power outage

Small footprint case

Related links