Planet IFGS-1022TF Network 8 Port Network Switch

Subtotal (1 unit)*

MYR1,251.82

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,251.82

*price indicative

RS Stock No.:
466-976
Distrelec Article No.:
302-62-067
Mfr. Part No.:
IFGS-1022TF
Manufacturer:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Product Type

Network Switch

Number of Ports

8

Switch Type

Network

Network Speed

100Mbps

Number of SFP Ports

2

Model Number

IFGS-1022TF

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

10

Height

135mm

Width

50mm

Depth

87.8mm

Standards/Approvals

CE, FCC Part 15 Class A, IEC60068-2-27, IEC60068-2-32, IEC60068-2-6

The Planet Industrial Switch with TP/SFP Combo designed for heavy industrial demanding environments, it comes with high-density 8 10/100BASE-TX ports, 2 additional Gigabit copper/SFP combo interfaces and redundant power system. Though it includes robust features designed for industrial Ethernet networks, its Plug and Play makes configuration easy. It can operate stably under the temperature range from -40 to 75°C and can be installed in any difficult environment without space limitation.

IP30 protection

Energy saving

Environmentally hardened design

Supports 16K MAC address

Related links