Teltonika TSW Managed 10 Port Industrial Ethernet Switch

Subtotal (1 unit)*

MYR670.81

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 04 May 2026
  • Plus 80 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR670.81

*price indicative

RS Stock No.:
428-106
Distrelec Article No.:
304-14-698
Mfr. Part No.:
TSW212
Manufacturer:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Number of Ports

10

Product Type

Industrial Ethernet Switch

Power Over Ethernet

No

Switch Type

Managed

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

8

Number of SFP Ports

2

Model Number

TSW

Depth

122.2mm

Height

44.2mm

Width

132mm

Standards/Approvals

REACH, RoHS, SDPPI (POSTEL), UKCA, WEEE, PROFINET, NBCT, RCM, Kenya, JATE, IEEE 802.3i, ICASA, IC, Giteki, FCC, CE, CB, ANRT, 802.3z, 802.3x, 802.3u, 802.3ab

MANAGED NETWORK SWITCH


The UAB TELTONIKA NETWORKS Managed Ethernet switch with additional L3 features, like DHCPv6 client support and static IPv6 routing. This switch supports protocols, including Ethernet/IP, PROFINET, and MRP, and has 8 Gigabit Ethernet ports and 2 SFP ports to ensure robust long-range fibre optic communication.

IP30 Protection

RoHS and REACH compliant

CE and UKCA compliant

Related links