Teltonika TSW Managed 10 Port Industrial Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

MYR762.11

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 42 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR762.11

*price indicative

RS Stock No.:
428-104
Distrelec Article No.:
304-14-697
Mfr. Part No.:
TSW202
Manufacturer:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Number of Ports

10

Product Type

Industrial Ethernet Switch

Power Over Ethernet

Yes

Switch Type

Managed

Model Number

TSW

Number of SFP Ports

2

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

8

Width

132mm

Depth

122.2mm

Standards/Approvals

RoHS, UKCA, CB, CE, ANRT, FCC, IC, RCM, REACH

Height

44.2mm

MANAGED PoE+ SWITCH


The UAB TELTONIKA NETWORKS Managed PoE+ Ethernet switch, designed to provide granular network management capabilities while centralising power distribution. This PoE+ switch enables flexibility over management and power supply and supports protocols, including Ethernet/IP, PROFINET, and MRP.

IP30 Protection

RoHS and REACH compliant

CE and UKCA compliant

Related links