Eaton XN-332-5ETH-UMS Stand Alone Switch 5 Port Switch
- RS Stock No.:
- 250-890
- Mfr. Part No.:
- 199711 XN-332-5ETH-UMS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR721.03
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR721.03 |
*price indicative
- RS Stock No.:
- 250-890
- Mfr. Part No.:
- 199711 XN-332-5ETH-UMS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Ports | 5 | |
| Product Type | Switch | |
| Power Over Ethernet | No | |
| Switch Type | Stand Alone Switch | |
| Model Number | XN-332-5ETH-UMS | |
| Height | 29.3mm | |
| Standards/Approvals | CE | |
| Depth | 104.2mm | |
| Width | 80.3mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Ports 5 | ||
Product Type Switch | ||
Power Over Ethernet No | ||
Switch Type Stand Alone Switch | ||
Model Number XN-332-5ETH-UMS | ||
Height 29.3mm | ||
Standards/Approvals CE | ||
Depth 104.2mm | ||
Width 80.3mm | ||
RoHS Status: Exempt
The Eaton stand-alone switch, designed as a slice module for the I/O system XN300, offers reliable network connectivity for efficient data management. With its 24 V DC power supply and five Ethernet ports operating at 10/100 Mbit/s, it is engineered to enhance the performance of industrial applications. The robust construction ensures durability and compliance with CE standards, making it suitable for various environments. Its compact dimensions facilitate easy installation on DIN rails, providing flexibility in system design. The switch effectively distributes data packets across ports, optimising network segmentation and operational efficiency while supporting Layer 2 switching.
Designed for seamless integration into the I/O system XN300
Supports a 24 V DC power supply for dependable performance
Equipped with five Ethernet ports for enhanced connectivity
Compact size allows for efficient use of space in control cabinets
Features IP20 protection, safeguarding against dust and light contact
Mounting method accommodates standard DIN rail installations
Layer 2 functionality supports flexible network architecture
Related links
- D-Link 5-Port Fast Ethernet Switch Unmanaged 5 Port Network Switch
- D-Link 5-Port 2.5G Multi-Gigabit Desktop Switch Unmanaged 5 Port Gigabit Switch
- TP-Link Unmanaged 5 Port Ethernet Switch
- D-Link 5-Port Gigabit Unmanaged Desktop Switch Unmanaged 5 Port Switch
- D-Link 5-Port Gigabit Smart Managed Switch Smart
- Roline 21.13.1155 Unmanaged 5 Port Switch
- D-Link 5-Port Gigabit Unmanaged Desktop Switch DGS-105
- MOXA EDS-505A Managed 5 Port Network Switch
