DG2011DXA-T1-E3 Vishay, Analogue Switch Single SPDT, 1.8 → 5.5 V, 6-Pin SC-89
- RS Stock No.:
- 814-8813P
- Mfr. Part No.:
- DG2011DXA-T1-E3
- Manufacturer:
- Vishay
Bulk discount available
Subtotal 20 units (supplied on a continuous strip)*
MYR41.10
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 20 - 40 | MYR2.055 |
| 50 - 90 | MYR2.014 |
| 100 - 190 | MYR1.972 |
| 200 + | MYR1.931 |
*price indicative
- RS Stock No.:
- 814-8813P
- Mfr. Part No.:
- DG2011DXA-T1-E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Package Type | SC-89 | |
| Pin Count | 6 | |
| Dimensions | 1.7 x 1.3 x 0.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Package Type SC-89 | ||
Pin Count 6 | ||
Dimensions 1.7 x 1.3 x 0.6mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- CN
