MAX4886ETO+ Maxim Integrated, Analogue Switch Quad 2:1, 3 → 3.6 V, 42-Pin TQFN
- RS Stock No.:
- 798-7803
- Mfr. Part No.:
- MAX4886ETO+
- Manufacturer:
- Maxim Integrated
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 798-7803
- Mfr. Part No.:
- MAX4886ETO+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Mounting Type | Surface Mount | |
| Package Type | TQFN | |
| Pin Count | 42 | |
| Dimensions | 9.1 x 3.6 x 0.75mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Mounting Type Surface Mount | ||
Package Type TQFN | ||
Pin Count 42 | ||
Dimensions 9.1 x 3.6 x 0.75mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Analogue Switches (Quad), Maxim Integrated
From Maxim Integrated Products, a range of analogue switches and multiplexers to suit a wide variety of purposes.
Switches and Multiplexers, Maxim Integrated
