Toshiba TC74HC238AF(F) Decoder, 1, Decoder, Demultiplexer, 1-of-8, Non-Inverting, 16-Pin SOP
- RS Stock No.:
- 540-7989P
- Mfr. Part No.:
- TC74HC238AF(F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Bulk discount available
Subtotal 25 units (supplied on a continuous strip)*
MYR236.30
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 25 - 120 | MYR9.452 |
| 125 - 245 | MYR8.404 |
| 250 - 495 | MYR7.712 |
| 500 + | MYR7.556 |
*price indicative
- RS Stock No.:
- 540-7989P
- Mfr. Part No.:
- TC74HC238AF(F)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | HC | |
| Logic Function | Decoder, Demultiplexer | |
| Demultiplexing Capability | 1-of-8 | |
| Pin Count | 16 | |
| Number of Elements per Chip | 1 | |
| Number of Input Enables per Element | 3 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Dimensions | 10.8 x 5.3 x 1.5mm | |
| Maximum Operating Supply Voltage | 6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family HC | ||
Logic Function Decoder, Demultiplexer | ||
Demultiplexing Capability 1-of-8 | ||
Pin Count 16 | ||
Number of Elements per Chip 1 | ||
Number of Input Enables per Element 3 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Dimensions 10.8 x 5.3 x 1.5mm | ||
Maximum Operating Supply Voltage 6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- JP
