- RS Stock No.:
- 136-7899
- Mfr. Part No.:
- 1008-221
- Manufacturer:
- Megger
Discontinued product
- RS Stock No.:
- 136-7899
- Mfr. Part No.:
- 1008-221
- Manufacturer:
- Megger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Megger AVO835 True RMS Digital Multimer
Megger AVO835 True RMS Digital Multimeter is designed for professional electricians and engineers. The 10000 Count AVO835 offer a wide range of functions. The AVO835 has an AC-DC voltage range up to 1000 V and a maximum current range of 10 A AC-DC.
The meters have an innovative input impedance selection. In high mode prevents loading of the circuit under test while the low mode collapses any capacitive coupled (ghost) voltages which correctly identify an isolated circuit. Extra ranges are resistance (50 MΩ), conductance (60 ns), capacitance (10000 μF) and diode. A temperature range from -40°C to 400°C is also featured on the AVO835.
The AVO835 have high frequency interference filtering, phase rotation indication from 90 V ac to 440 V ac and non-contact voltage detection. Measurement tools include MIN/MAX, average, hold and auto hold.
Safety compliance to Safety compliance to EN 61010-1 1000 V CAT III / 600 V CAT IV.
Features and Benefits
IP54 environmental protection
Phase rotation
High / Low sensitivity live circuit detection
10 MΩ / 10 kΩ input impedance
MIN / MAX / AVG / Smoothing
TRMS Voltage and current measurement
Dual digital readout
Classic Megger analogue arc
0.1% Basic accuracy
10 000 Count resolution 4 1/2 digits
Phase sequence measurement for 3 phase circuit and motor testing
10 mΩ and 10 kΩ input impedance switching
Megger
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Model Number p | AVO835 |
Display Type | Digital |
Functions Measured | AC Current, AC Voltage, Capacitance, Conductance, DC Current, DC Voltage, Diode, Frequency, Resistance, RMS, Temperature |
Absolute Maximum Resistance Measurement | 50MΩ |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Temperature Measurement | +300 °C, +572°F |
Absolute Maximum Capacitance Measurement | 20mF |
Maximum Frequency | 60Hz |
DC Current Measurement Resolution | 0.01mA dc |
AC Current Measurement Resolution | 0.01mA ac |
AC Voltage Measurement Resolution | 0.1mV ac |
DC Voltage Measurement Resolution | 0.1mV dc |
Resistance Measurement Resolution | 10mΩ |
Capacitance Measurement Resolution | 1nF |
Safety Category Level | CAT III, CAT IV |
Temperature Measurement Resolution | 0.1 °F, 0.1°C |
Dimensions | 95 x 45 x 195mm |
Best DC Voltage Accuracy | ±0.1 % |
Battery Type | AA Alkaline |
Safety Category Voltage | 600 V, 1000V |
Best DC Current Accuracy | ±1 % |
Weight | 420g |
Best Temperature Measurement Accuracy | ±1 % |
Best AC Voltage Accuracy | ±1 % |
Best Capacitance Measurement Accuracy | ±2 % |
Minimum Operating Temperature | -10°C |
Height | 195mm |
Length | 95mm |
Width | 45mm |
Best AC Current Accuracy | ±1.5 % |
Maximum Operating Temperature | +50°C |
Best Resistance Measurement Accuracy | ±1 % |