Fluke FLUKE TLK289 EUR Industrial Test Lead Kit, CAT III, CAT IV, 3A
- RS Stock No.:
- 412-129
- Mfr. Part No.:
- FLUKE TLK289 EUR
- Manufacturer:
- Fluke
Discontinued product
Alternative
- RS Stock No.:
- 412-129
- Mfr. Part No.:
- FLUKE TLK289 EUR
- Manufacturer:
- Fluke
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Set of Fluke TLK289 leads
Brought to you by Fluke, a range of accessories including test leads and probes, suitable exclusively for Fluke Multimeters. Whether it's a test lead set or a probe set, dependent on the application, both types will add a sense of reliability to the intended application. All models are highly reliable and excellent quality.
Features and Benefits
Designed for electrical and electronic tests in industrial environments.
SureGrip™ crocodile clips, wire grips, hook clips and industrial test probes ensure reliable contact with the various test points.
Strap with magnet so you can hang your digital multimeter conveniently on a metal surface.
Adapter with K type thermocouple for measuring temperature directly using the thermometry functions of your digital multimeter.
Protective bag for your digital multimeter and all its accessories.
SureGrip™ crocodile clips, wire grips, hook clips and industrial test probes ensure reliable contact with the various test points.
Strap with magnet so you can hang your digital multimeter conveniently on a metal surface.
Adapter with K type thermocouple for measuring temperature directly using the thermometry functions of your digital multimeter.
Protective bag for your digital multimeter and all its accessories.
What are test leads?
These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.
What are test probes?
Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.
FLUKE Test Lead Kit, For Digital Multimeter, Soft Carry Case - TLK289
Get a grip on your electronic development with this test lead kit from FLUKE. It provides leads, probes and clips in one case to help you keep essential device testing tools close at hand. Thanks to its shrouded probe tips that extend between 4 and 19mm, the set adapts to minimise your exposure to hazardous electrical loads. The kit's magnetic hanger holds multimeters (156-730) tight to many surfaces for hands-free monitoring. Measuring extreme conditions is no issue for this product, as its thermocouple makes light work of temperatures between -40°C and +260°C.
Features & Benefits
Alligator clips open up to 20mm diameter, making it easy to test many kinds of conductor
Rubber probe grips to ensure steady handling even in slippery conditions
Durable silicone test lead insulation, protecting sensitive elements against heat and moisture
Test lead length of 1.5m for convenient testing in remote areas
Supplied in a soft case with moveable divider for handy organisation
Rubber probe grips to ensure steady handling even in slippery conditions
Durable silicone test lead insulation, protecting sensitive elements against heat and moisture
Test lead length of 1.5m for convenient testing in remote areas
Supplied in a soft case with moveable divider for handy organisation
Applications
Power plants
Building management
Manufacturing industry
Building management
Manufacturing industry
How do I adjust the shrouds on this product's test probes?
The set's probes extend and retract their shrouds with easy twist motions, giving you close control over the exposed tip length.
Attribute | Value |
---|---|
Lead Type | Industrial Test Lead Kit |
Connector Type | Crocodile Clip, Hook Clip, Shrouded 4 mm |
Fused | No |
Lead Length | 1.5m |
Current Rating | 3 A, 10A |
Safety Category Voltage | 600 V, 1000V |
Safety Category | CAT III 1000 V, CAT IV 600V |
Safety Category Level | CAT III, CAT IV |