Murata, LQG15HS, 0402 (1005M) Multilayer Surface Mount Inductor 3.6 nH ±0.3nH Wire-Wound 300mA Idc Q:8
- RS Stock No.:
- 811-9694
- Mfr. Part No.:
- LQG15HS3N6S02D
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 811-9694
- Mfr. Part No.:
- LQG15HS3N6S02D
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
Murata 0402 LQG15HS Series High Frequency Chip Inductors
LQGH15HS inductors from Murata are general use multilayer surface mount inductors. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L value tolerance among others.
LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.
LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.
Can be used in high frequency circuits
Lower DC resistance enables devices to use less power
Stable at high frequencies
Lower DC resistance enables devices to use less power
Stable at high frequencies
Specifications
Attribute | Value |
---|---|
Inductance | 3.6 nH |
Maximum DC Current | 300mA |
Package/Case | 0402 (1005M) |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Dimensions | 1 x 0.5 x 0.5mm |
Tolerance | ±0.3nH |
Maximum DC Resistance | 180mΩ |
Series | LQG15HS |
Maximum Self Resonant Frequency | 6GHz |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +125°C |
Minimum Quality Factor | 8 |
Minimum Operating Temperature | -55°C |