Beha-Amprobe PROINSTALL-200-CH Electrical Tester, 100 V, 1000 V, 250 V, 500 V , Earth Resistance Measurement With

Unavailable
RS will no longer stock this product.
RS Stock No.:
794-3260
Mfr. Part No.:
PROINSTALL-200-CH
Manufacturer:
Beha-Amprobe
Find similar products by selecting one or more attributes.
Select all

Brand

Beha-Amprobe

Loop Impedance Test Type

3 Wire

Automatic RCD Test

Yes

RCD Ramp Test

Yes

Model Number p

PROINSTALL-200-CH

Non-Tripping

Yes

Insulation Test Voltage

100 V, 1000 V, 250 V, 500 V

Maximum Voltage Measurement

500V ac

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

Infrared

Continuity Test Current

200mA

RCD Test Type

AC Selective, DC Selective

IP Rating

IP40

Test Standards

BS7671, EN 61557, IEC 60364

Power Source

Battery

Height

130mm

Maximum Continuity Resistance

2000Ω

Safety Category Level

CAT III, CAT IV

Dimensions

115 x 255 x 130mm

Continuity Range

0.3 → 2000 Ω

Minimum Continuity Resistance

0.3Ω

Length

115mm

Width

255mm

Safety Category Voltage

300 V, 500 V

Battery Type

AA

Display Type

LCD

Safety Category

CAT III 500 V, CAT IV 300 V

RoHS Status: Not Applicable

COO (Country of Origin):
US