Schneider Electric Wiser Series Sensor Temperature Sensor, Surface Mount
- RS Stock No.:
- 272-7453
- Mfr. Part No.:
- CCT593012
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR255.80
FREE delivery for orders over RM 500.00
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR255.80 |
*price indicative
- RS Stock No.:
- 272-7453
- Mfr. Part No.:
- CCT593012
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Sensor Temperature Sensor | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Minimum Supply Voltage | 3V | |
| RH Range | 10 to 95 % | |
| Series | Wiser | |
| Length | 17.2mm | |
| Height | 45mm | |
| Width | 45 mm | |
| Standards/Approvals | CE, EN/IEC 60730-2-13, EN/IEC 60730-2-9, Zigbee 3.0 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Sensor Temperature Sensor | ||
Mount Type Surface | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Minimum Supply Voltage 3V | ||
RH Range 10 to 95 % | ||
Series Wiser | ||
Length 17.2mm | ||
Height 45mm | ||
Width 45 mm | ||
Standards/Approvals CE, EN/IEC 60730-2-13, EN/IEC 60730-2-9, Zigbee 3.0 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schneider Electric Wiser Series Temperature Sensor, 50 °C Maximum Operating Temperature, Surface Mount - CCT593012
This temperature sensor by Schneider Electric is a compact and efficient device designed to measure temperature and humidity accurately. With dimensions of 17.2 x 45 x 45 mm, this sensor is ideal for various applications. It is designed to provide a reliable and precise solution for monitoring temperature and humidity levels.
Features & Benefits
• Surface-mounted sensor with a height of 45mm, suitable for easy installation in diverse settings
• Operating temperature range from -10 to 50 °C, ensuring accurate readings in different environments
• Minimum operating supply voltage of 3V, making it energy-efficient and cost-effective
• Wireless Zigbee communication network type, ensuring seamless connectivity with other devices
• Compact design with dimensions of 17.2 x 45 x 45 mm, allowing for flexible placement options
Applications
• Ideal for use in smart home automation systems for temperature and humidity control
• Suitable for commercial buildings to monitor indoor climate conditions accurately
Can the temperature sensor be used in outdoor environments?
Yes, it is designed to withstand a wide range of temperatures, making it suitable for both indoor and outdoor use.
Will the sensor provide real-time temperature and humidity readings?
It offers accurate and timely data regarding temperature and humidity levels, ensuring precise monitoring at all times.
Is the sensor compatible with the Wiser hub generation 1?
Yes, the temperature sensor can be seamlessly integrated with the Wiser hub generation 1 for enhanced smart home automation capabilities.

