Shiratech Development Platform

Unavailable
RS will no longer stock this product.
RS Stock No.:
218-1444
Mfr. Part No.:
SRT-iCOMOX-KIT
Manufacturer:
Shiratech
Find similar products by selecting one or more attributes.
Select all

Brand

Shiratech

Device Type

Development Platform

Height

4mm

Length

185mm

Width

105mm

Weight

355g

COO (Country of Origin):
IL
The Shiratech's SRT-iCOMOX-KIT is a Intelligent Condition Monitoring solution kit box for Motors that demonstrates data acquisition from the sensors and a basic signal processing analysis (in the time and frequency domains).

Intelligent Condition Monitoring Box for Motors