SAM PAN-HYB Multi-Function Panel Meters, 1000 mm x 600 mm
- RS Stock No.:
- 266-8343
- Mfr. Part No.:
- PAN-HYB
- Manufacturer:
- SAM
Subtotal (1 unit)*
MYR9,718.87
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,718.87 |
*price indicative
- RS Stock No.:
- 266-8343
- Mfr. Part No.:
- PAN-HYB
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Multi-Function Panel Meters | |
| Cutout Height | 1000mm | |
| Cutout Width | 600mm | |
| Depth | 60cm | |
| Digit Height | 81cm | |
| Standards/Approvals | No | |
| Minimum Measurement | 1000 x 600 mm | |
| Series | PAN-HYB | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Multi-Function Panel Meters | ||
Cutout Height 1000mm | ||
Cutout Width 600mm | ||
Depth 60cm | ||
Digit Height 81cm | ||
Standards/Approvals No | ||
Minimum Measurement 1000 x 600 mm | ||
Series PAN-HYB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM hybrid panel that has complete screen printed wall panel with tools that defined according to the service. Available with a background colour of your choice with black imprints and wall attachment rail supplied with the panel.
Round perforations
Related links
- JM CONCEPT XALIS 1000 LCD Digital Panel Multifunction Meter for Strain, 45 mm x 92 mm
- JM CONCEPT XALIS 1000 LCD 45 mm x 92 mm
- Endress+Hauser RIA15 LCD Multi-Function Panel Meters, 7 mm x
- Wachendorff Wachendorff OLED Multi-Function Panel Meters, 27.5 mm x 128 mm
- Red Lion C48T LCD Multi-Function Panel Meters, 49.5 mm x 49.5 mm
- Wachendorff Wachendorff OLED Multi-Function Panel Meters, 48 mm x 96 mm
- TDE Instruments DPM961 LCD Multi-Function Panel Meters, 22 mm x 45 mm
- TDE Instruments DPM962 LCD Multi-Function Panel Meters, 33 mm x 68 mm
