Hama Black Lycra Wrist Rest 493 x 70 x 22mm 22mm Height

N

Subtotal (1 unit)*

MYR95.15

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR95.15

*price indicative

RS Stock No.:
563-035
Mfr. Part No.:
00126866
Manufacturer:
Hama
Find similar products by selecting one or more attributes.
Select all

Brand

Hama

Type

Wrist Rest

Material

Lycra

Colour

Black

Dimensions

493 x 70 x 22mm

Height

22mm

COO (Country of Origin):
TW
The Hama Keyboard wrist rest ergo in black with memory foam that adapts perfectly to the wrist during use and helps prevent wrist pain.

Optimal deformability and springback for more ergonomics in the workplace
Pleasant cushioning properties
Specially rubberized bottom prevents the keyboard from slipping

Related links