Durable Charcoal Gel Mouse Pad & Wrist Rest 260 x 230mm 26mm Height
- RS Stock No.:
- 655-336
- Mfr. Part No.:
- 574858
- Manufacturer:
- Durable
N
Subtotal (1 unit)*
MYR66.82
FREE delivery for orders over RM 500.00
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR66.82 |
*price indicative
- RS Stock No.:
- 655-336
- Mfr. Part No.:
- 574858
- Manufacturer:
- Durable
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
| Brand | Durable | |
| Type | Wrist Rest & Mouse Pad | |
| Material | Gel | |
| Colour | Charcoal | |
| Dimensions | 260 x 230mm | |
| Height | 26mm | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Type Wrist Rest & Mouse Pad | ||
Material Gel | ||
Colour Charcoal | ||
Dimensions 260 x 230mm | ||
Height 26mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Durable Mouse pad Ergo top with gel oval features an integrated wrist support with a gel filling that adapts perfectly to the wrist for ergonomic comfort. It has a pleasant textile surface for smooth use.
Shape is oval
Non-slip
Non-slip
Related links
- Fellowes Blue Gel Mouse Pad & Wrist Rest 230 x 202 x 15mm 15mm Height
- Durable Charcoal Gel Wrist Rest 460 x 61mm 20mm Height
- Mouse Pads & Wrist Rests
- StarTech.com Black Thermoplastic Polyurethane Mouse Pad & Wrist Rest 6.7x7.1x0.8in 0.8in Height
- Fellowes Black Memory Foam Mouse Pad & Wrist Rest 2.54 x 20.16 x 23.50cm 25.4mm Height
- Hama Black Mouse Pad & Wrist Rest 215 x 255 x 21mm 21mm Height
- Fellowes Black Fluoropolymer Mouse Pad & Wrist Rest 238.1 x 184.2 x 25.4mm 25.4mm Height
- Hama Black Lycra Memory Foam, Polyurethane Elastomer (PU) Mouse Pad & Wrist Rest 20 x 23 x 2.1cm 21mm Height