Better World
Schneider Electric TeSys Advanced Motor Starter, 3 kW, 1.5 → 6.5 A
- RS Stock No.:
- 127-1781
- Mfr. Part No.:
- LZ7H6X53BD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
MYR1,274.30
Temporarily out of stock - back order for despatch 23/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1,274.30 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 127-1781
- Mfr. Part No.:
- LZ7H6X53BD
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Power Rating | 3 kW | |
Range | TeSys | |
Mounting Type | DIN Rail | |
Series | LZ7H | |
Better World Product | Yes | |
Better World Verification | Green Premium | |
Standards Met | ATEX, CE, cULus, IEC 60947-4-2, UL 60947-4-1 | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Power Rating 3 kW | ||
Range TeSys | ||
Mounting Type DIN Rail | ||
Series LZ7H | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
Standards Met ATEX, CE, cULus, IEC 60947-4-2, UL 60947-4-1 | ||
Related links
- Schneider Electric TeSys Advanced Motor Starter 1.5 → 6.5 A
- Schneider Electric TeSys Advanced Motor Starter 1.25 → 5 A
- Schneider Electric TeSys Reversing Starter 3 kW, 1.5 → 6.5 A
- Schneider Electric TeSys Advanced Motor Starter 1.25 → 5 A
- Schneider Electric TeSys Advanced Motor Starter 240 V ac IP20 1.25 → 5 A
- Schneider Electric TeSys Advanced Motor Starter, 1.5 A
- Schneider Electric TeSys Advanced Motor Starter 1.25 → 5 A
- Schneider Electric TeSys Advanced Motor Starter 3 → 12 A