Eaton Eaton Moeller DOL Starter, DOL, 3 kW, 480 V ac, 3 Phase, IP65
- RS Stock No.:
- 250-861
- Mfr. Part No.:
- 199076 RAMO5-D201A32-412RS1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR5,200.90
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,200.90 |
*price indicative
- RS Stock No.:
- 250-861
- Mfr. Part No.:
- 199076 RAMO5-D201A32-412RS1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 3 kW | |
| Range | Eaton Moeller | |
| Motor Starter Type | DOL | |
| Voltage Rating | 480 V ac | |
| Phase | 3 | |
| Current Rating | 6.6 A | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 3 kW | ||
Range Eaton Moeller | ||
Motor Starter Type DOL | ||
Voltage Rating 480 V ac | ||
Phase 3 | ||
Current Rating 6.6 A | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- GB
The Eaton DOL starter is ideal for managing motor operations in demanding environments. Designed with versatility in mind, it seamlessly integrates into industrial applications requiring precise control of three phase motors up to 6.6 A. Engineered with innovative technology, it features a compact design that promotes efficient installation while ensuring compliance with stringent safety standards.
Embraces electromagnetic compatibility for seamless operation in complex systems
Incorporates an external reset option for convenient motor management
Allows easy installation with plug in connections for both power and control circuits
Features a manual override that ensures operational continuity during emergencies
Certified to relevant international safety standards providing peace of mind
Incorporates an external reset option for convenient motor management
Allows easy installation with plug in connections for both power and control circuits
Features a manual override that ensures operational continuity during emergencies
Certified to relevant international safety standards providing peace of mind
