Better World
Schneider Electric 0.63 → 1 A TeSys Motor Protection Unit, 690 V
- RS Stock No.:
- 219-9085
- Mfr. Part No.:
- GV2ME05TQ
- Manufacturer:
- Schneider Electric
1 / 3
Subtotal (1 pack of 24 units)**
MYR12,193.54
24 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
24 + | MYR508.064 | MYR12,193.536 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-9085
- Mfr. Part No.:
- GV2ME05TQ
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Current Rating | 0.63 → 1 A | |
Range | TeSys | |
Motor Protection Component | Circuit Breaker | |
Supply Voltage | 690 V | |
Series | GV2ME | |
Overall Length | 89mm | |
Overall Width | 44.5mm | |
Overall Depth | 78.2mm | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +60°C | |
Voltage Rating | 690 V ac | |
Terminal Type | Screw | |
Number of Poles | 3 | |
Better World Verification | Green Premium | |
Breaking Capacity | 3 kA | |
Better World Product | Yes | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Current Rating 0.63 → 1 A | ||
Range TeSys | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690 V | ||
Series GV2ME | ||
Overall Length 89mm | ||
Overall Width 44.5mm | ||
Overall Depth 78.2mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Voltage Rating 690 V ac | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Better World Verification Green Premium | ||
Breaking Capacity 3 kA | ||
Better World Product Yes | ||
Related links
- Schneider Electric 0.63 → 1 A TeSys Motor Protection Circuit Breaker, 690 V
- Schneider Electric 1 A TeSys Motor Protection Unit, 690 V
- Schneider Electric 0.63 → 1 A TeSys Motor Protection Circuit Breaker
- Schneider Electric 13 → 18 A TeSys Motor Protection Unit, 690 V
- Schneider Electric 1 → 1.6 A TeSys Motor Protection Unit, 690 V
- Schneider Electric 32 A TeSys Motor Protection Unit, 690 V
- Schneider Electric 20 → 25 A TeSys Motor Protection Unit, 690 V
- Schneider Electric 8 → 32 A TeSys Motor Protection Unit, 690 V ac