Better World

Schneider Electric 1 → 1.6 A TeSys Motor Protection Unit, 690 V

Subtotal (1 pack of 24 units)*

MYR12,280.872

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
24 +MYR511.703MYR12,280.87

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
219-9086
Mfr. Part No.:
GV2ME06TQ
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

1 → 1.6 A

Range

TeSys

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V

Series

GV2ME

Overall Length

89mm

Overall Width

44.5mm

Overall Depth

78.2mm

Minimum Operating Temperature

-20°C

Voltage Rating

690 V ac

Maximum Operating Temperature

+60°C

Breaking Capacity

3 kA

Better World Product

Yes

Number of Poles

3

Better World Verification

Green Premium

Terminal Type

Screw

COO (Country of Origin):
FR
The Schneider Electrics Circuit Breaker is an industry grade solution which is best suited for applications of motor for their low cost and high performance. It employs Thermal –Magnetic principle as the trip unit technology. The circuit breakers have approvals and conformity as provided by the manufacturer documentation.

RoHS compliant

MY - SEBundle - PDP

Related links