WEG 1 → 1.6 A Motor Protection Circuit Breaker
- RS Stock No.:
- 122-1370
- Mfr. Part No.:
- MPW40t-3-D016
- Manufacturer:
- WEG
Subtotal (1 unit)*
MYR346.04
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR346.04 |
*price indicative
- RS Stock No.:
- 122-1370
- Mfr. Part No.:
- MPW40t-3-D016
- Manufacturer:
- WEG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WEG | |
| Current Rating | 1 → 1.6 A | |
| Motor Protection Component | Circuit Breaker | |
| Series | MPW40t | |
| Overall Length | 97mm | |
| Overall Width | 45mm | |
| Overall Depth | 98mm | |
| Select all | ||
|---|---|---|
Brand WEG | ||
Current Rating 1 → 1.6 A | ||
Motor Protection Component Circuit Breaker | ||
Series MPW40t | ||
Overall Length 97mm | ||
Overall Width 45mm | ||
Overall Depth 98mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
MPW Series
Professional range of WEG motor circuit breakers from the MPW series. Thermal magnetic circuit breakers or only magnetic circuit breakers are modular and compact but at the same time robust and highly reliable. The circuit breakers are available as push button or Rotary handle operated.
For use as main switch
Temperature compensation
Screw terminals
Temperature compensation
Screw terminals
WEG Contactors
Related links
- WEG 1 → 1.6 A Motor Protection Circuit Breaker
- WEG 1.6 A Motor Protection Circuit Breaker
- WEG 0.16 → 0.25 A Motor Protection Circuit Breaker
- WEG 0.1 → 0.16 A Motor Protection Circuit Breaker
- WEG 0.4 → 0.63 A Motor Protection Circuit Breaker
- WEG 2.5 → 4 A Motor Protection Circuit Breaker
- WEG 10 → 16 A Motor Protection Circuit Breaker
- WEG 4 → 6.3 A Motor Protection Circuit Breaker
