WEG 0.4 → 0.63 A Motor Protection Circuit Breaker

Subtotal (1 unit)*

MYR299.80

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR299.80

*price indicative

RS Stock No.:
122-1369
Mfr. Part No.:
MPW40t-3-C063
Manufacturer:
WEG
Find similar products by selecting one or more attributes.
Select all

Brand

WEG

Current Rating

0.4 → 0.63 A

Motor Protection Component

Circuit Breaker

Series

MPW40t

Overall Length

97mm

Overall Width

45mm

Overall Depth

98mm

RoHS Status: Exempt

COO (Country of Origin):
BR

MPW Series


Professional range of WEG motor circuit breakers from the MPW series. Thermal magnetic circuit breakers or only magnetic circuit breakers are modular and compact but at the same time robust and highly reliable. The circuit breakers are available as push button or Rotary handle operated.

For use as main switch
Temperature compensation
Screw terminals


WEG Contactors

Related links