Toshiba TB6561NG(O,8), Brushed Motor Driver IC, 40 V 1.5A 24-Pin, SDIP | RS
Recently searched

    Toshiba TB6561NG(O,8), Brushed Motor Driver IC, 40 V 1.5A 24-Pin, SDIP

    This image is representative of the product range

    Subtotal (1 unit)**

    MYR13.18

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR13.18

    **price indicative

    RS Stock No.:
    770-3706
    Mfr. Part No.:
    TB6561NG(O,8)
    Manufacturer:
    Toshiba
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Toshiba

    Motor Type

    Brushed DC

    Output Configuration

    Dual Full Bridge

    Maximum IGBT Collector Current

    1.5A

    Maximum Collector Emitter Voltage

    40 V

    Mounting Type

    Through Hole

    Package Type

    SDIP

    Pin Count

    24

    Maximum Operating Supply Voltage

    36 V

    Minimum Operating Supply Voltage

    10 V

    Typical Switching Frequency

    100kHz

    Dimensions

    22.5 x 6.4 x 3.5mm

    Maximum Operating Temperature

    +85 °C

    Length

    22.5mm

    Width

    6.4mm

    Height

    3.5mm

    Minimum Operating Temperature

    -20 °C

    Related links