Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function
- RS Stock No.:
- 253-424
- Mfr. Part No.:
- 198919 RASP5-8424EIP-412R001S1
- Brand:
- Eaton
Subtotal (1 unit)*
MYR9,495.60
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | MYR9,495.60 |
*price indicative
- RS Stock No.:
- 253-424
- Mfr. Part No.:
- 198919 RASP5-8424EIP-412R001S1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Supply Voltage | 400/480 V ac | |
| Output Voltage | 500 V | |
| Current Rating | 8.5 A | |
| Power Rating | 4kW | |
| Overall Length | 195mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 61800-5-1, UL Approval, UL 61800-5-1, CE, RoHS | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Supply Voltage 400/480 V ac | ||
Output Voltage 500 V | ||
Current Rating 8.5 A | ||
Power Rating 4kW | ||
Overall Length 195mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 61800-5-1, UL Approval, UL 61800-5-1, CE, RoHS | ||
Series Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is engineered for efficiency and precision in motor control. device excels in both performance and adaptability, catering especially to applications requiring reliable speed regulation at varying load conditions. Whether managing speeds within 4kW or integrating seamlessly with Ethernet IP networks, this controller stands out for its robust construction and innovative features.
Multiple sensor inputs allow for enhanced functionality and flexibility
Compact design facilitates easy mounting in confined spaces
User friendly interface ensures straightforward parameterisation and control
Safety features include PTC thermistor monitoring and overload current limitation
